- Home ›
- All Products›
- 20001666
Description
+
20W AC/DC-Converter - Input: 100 to 240 VAC - Output: 12VDC - DIN Rail - IP40 - 4.2kV Isolation - - Regulated
Search Keywords: 20001666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001666
-
Alias/AKA:RAC20NE-12SK/277/EPID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$16.82
22
$16.09
44
$15.65
66
$15.22
110
$14.45
264
$14.09
506 +
$13.92
Click for Quote
Log in
to unlock special pricing