- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 20001575
RECOM
20001575
140W AC/DC Power Supply - 15VDC - Open Frame - 3"x5"
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
140W AC/DC Power Supply - 15VDC - Open Frame - 3"x5"
Search Keywords: 20001575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001575
-
Alias/AKA:RACM140E-15SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
8
Product Guides
+
Frequently Asked Questions
Is 20001575 RoHS compliant?
Yes, 20001575 is RoHS compliant.
What is the lead time for 20001575?
The standard lead time for 20001575 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
26 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
8
$36.86
16
$35.76
32
$34.23
56
$32.82
104
$32.74
256
$31.53
504 +
$30.72
Click for Quote
Log in
to unlock special pricing