- Home ›
- All Products›
- 20001548
Description
+
The 20001548 is a 15W panel and DIN-rail mount AC/DC power supply providing a regulated 15VDC output from a universal 80-275VAC input.
Search Keywords: 20001548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001548
-
Alias/AKA:RACM15E-24SK/PMAD-CTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
22
$12.36
44
$12.00
66
$11.79
110
$11.52
264
$11.06
506
$10.73
1,012 +
$10.37
Click for Quote
Log in
to unlock special pricing