- Home ›
- All Products›
- 20001437
Description
+
AC/DC Power Supply - 25W - 15 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 3.2"x1.8" - 3.6kV Isolation
Search Keywords: 20001437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001437
-
Alias/AKA:RAC25-15SK/480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$24.90
36
$23.69
60
$23.13
108
$22.50
252
$21.57
504
$20.82
1,008 +
$20.61
Click for Quote
Log in
to unlock special pricing