- Home ›
- All Products›
- 20001434
Description
+
AC/DC Power Supply - 15W - 24 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 2"x1.6" - 3.6kV Isolation
Search Keywords: 20001434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001434
-
Alias/AKA:RAC15-24SK/480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
11
Order Increment:
11
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
11
$21.66
33
$21.01
55
$20.11
110
$19.29
253
$18.77
506
$18.53
1,001 +
$18.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments