- Home ›
- All Products›
- 20001403
Description
+
20W AC/DC-Converter - 5VDC - Input: 85-305 VAC - 2"x1" PCB Module - Thru-Hole
Search Keywords: 20001403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001403
-
Alias/AKA:RAC20E-05SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 11/9/26
Minimum Order Quantity:
15
Order Increment:
15
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
15
$13.59
30
$12.61
60
$12.12
105
$11.89
255
$11.42
510
$11.38
1,005 +
$11.35
Click for Quote
Log in
to unlock special pricing