- Home ›
- All Products›
- 20001363
Description
+
Ac/dc Converter 18V 40W
Search Keywords: 20001363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001363
-
Alias/AKA:RACM40-18SK/OF-CTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
252
$45.87
504
$23.43
756
$15.95
1,008 +
$15.63
Click for Quote
Log in
to unlock special pricing