- Home ›
- All Products›
- 20001341
Description
+
Ac/dc Converter 15V 40W
Search Keywords: 20001341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001341
-
Alias/AKA:RACM40-15SK/OF/2X3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$50.59
500
$25.84
750
$17.59
1,000 +
$17.24
Click for Quote
Log in
to unlock special pricing