- Home ›
- All Products›
- 20001337
Description
+
Ac/dc Converter 36V 40W
Search Keywords: 20001337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001337
-
Alias/AKA:RACM40-36SK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
252
$59.08
504
$30.17
756
$20.54
1,008 +
$20.12
Click for Quote
Log in
to unlock special pricing