RECOM
20001334
AC-DC Converter - 40W - Input: 80 to 264VAC - Output: 15VDC@2.6A - 1.8"x3.2"x1.2" Module - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AC-DC Converter - 40W - Input: 80 to 264VAC - Output: 15VDC@2.6A - 1.8"x3.2"x1.2" Module - Through Hole
Search Keywords: 20001334
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 20001334 |
| Alias/AKA: | RACM40-15SK-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
Product Guides
+
Frequently Asked Questions
Is 20001334 RoHS compliant?
Yes, 20001334 is RoHS compliant.
What is the lead time for 20001334?
The standard lead time for 20001334 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
26 Weeks
can ship
5/18/27