- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001332
Description
+
AC-DC Converter - 40W - Input: 80 to 264VAC - Output: 5VDC@6A - 1.8"x3.2"x1.2" Module - Through Hole
Search Keywords: 20001332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001332
-
Alias/AKA:RACM40-05SK-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$29.34
5
$27.44
12
$26.17
36
$24.65
60
$23.31
108
$23.25
252 +
$22.68
Click for Quote
Log in
to unlock special pricing