- Home ›
- All Products›
- 20001329
Description
+
60W AC/DC-Converter - 24VDC - Input: 80-305 VAC - 2"x3" Open Frame - Connector
Search Keywords: 20001329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001329
-
Alias/AKA:RACM60-24SK/277/OF-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$24.01
36
$22.86
60
$22.32
108
$21.71
252
$20.81
504
$20.08
1,008 +
$19.85
Click for Quote
Log in
to unlock special pricing