- Home ›
- All Products›
- 20001319
Description
+
Ac/dc Converter 36V 130W
Search Keywords: 20001319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001319
-
Alias/AKA:RACM130E-36SK/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$39.54
5
$35.27
18
$34.22
36
$32.75
54
$31.41
108
$31.33
252 +
$30.17
Click for Quote
Log in
to unlock special pricing