- Home ›
- All Products›
- 20001317
Description
+
Ac/dc Converter 24V 130W
Search Keywords: 20001317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001317
-
Alias/AKA:RACM130E-24SK/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$38.76
5
$34.58
18
$33.55
36
$32.11
54
$30.79
108
$30.72
252 +
$29.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments