- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- 20001314
RECOM
20001314
Ac/dc Converter 12V 90W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Ac/dc Converter 12V 90W
Search Keywords: 20001314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001314
-
Alias/AKA:RACM90-12SK/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Frequently Asked Questions
Is 20001314 RoHS compliant?
Yes, 20001314 is RoHS compliant.
What is the lead time for 20001314?
The standard lead time for 20001314 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$44.36
5
$39.58
18
$38.40
36
$36.76
54
$35.25
108
$34.31
252 +
$33.86
Click for Quote
Log in
to unlock special pricing