- Home ›
- All Products›
- 20001250
Description
+
Ac/dc Converter 48V 130W
Search Keywords: 20001250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001250
-
Alias/AKA:RACM130E-48SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$31.70
9
$29.32
18
$28.41
27
$27.72
54
$27.01
108
$26.36
252 +
$26.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments