- Home ›
- All Products›
- 20001249
Description
+
Ac/dc Converter 36V 90W
Search Keywords: 20001249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001249
-
Alias/AKA:RACM90-36SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
9
$27.40
18
$26.58
27
$26.51
54
$25.44
108
$24.40
252
$23.75
504 +
$23.43
Click for Quote
Log in
to unlock special pricing