- Home ›
- All Products›
- 20001247
Description
+
Ac/dc Converter 24V 90W
Search Keywords: 20001247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001247
-
Alias/AKA:RACM90-24SK/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
9
$26.86
18
$26.06
27
$25.99
54
$24.94
108
$23.92
252
$23.28
504 +
$22.97
Click for Quote
Log in
to unlock special pricing