- Home ›
- All Products›
- 20001200
Description
+
AC-DC Power Supply - 3.5W - 3.3VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20001200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001200
-
Alias/AKA:RAC3.5-3.3SK/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$11.44
12
$10.40
36
$9.93
60
$9.72
108
$9.48
252
$9.12
504
$8.82
1,008 +
$8.53
Click for Quote
Log in
to unlock special pricing