- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001180
Description
+
AC-DC Power Supply - 5W - 12VDC - 85 to 528VAC Input - PCB Module - EMC Class B
Search Keywords: 20001180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001180
-
Alias/AKA:RAC05-12SK/480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$14.23
30
$13.95
60
$13.70
105
$13.66
255
$13.63
510
$13.60
1,005 +
$13.56
Click for Quote
Log in
to unlock special pricing