- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20001147
Description
+
AC-DC Power Supply - 1W - 3.3VDC - 85 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: 20001147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001147
-
Alias/AKA:RAC01-3.3SGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$7.77
40
$7.47
100
$7.07
260
$6.65
500
$6.36
1,000
$6.06
2,500 +
$5.73
Click for Quote
Log in
to unlock special pricing