RECOM
20001136
Ac/dc Converter 12V 30W
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ac/dc Converter 12V 30W
Search Keywords: 20001136
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | 20001136 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 20001136 RoHS compliant?
Yes, 20001136 is RoHS compliant.
What is the lead time for 20001136?
The standard lead time for 20001136 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
51 Weeks
can ship
11/4/27
Price (USD)
Qty
Unit Price
1
$59.69
5
$53.26
10
$51.67
30
$47.42
50
$47.31
100
$46.16
250 +
$45.55
Click for Quote
Log in
to unlock special pricing