- Home ›
- All Products›
- 20001133
Description
+
18W AC/DC-Converter 'MEDLINE' W 4.6kV reg; V. In: 90-264; V. Out: 24; mA. Out: 750
Search Keywords: 20001133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001133
-
Alias/AKA:RACM18-24SER/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$44.33
5
$41.47
10
$40.24
30
$38.29
50
$37.39
100
$36.16
250 +
$34.54
Click for Quote
Log in
to unlock special pricing