- Home ›
- All Products›
- 20001124
Description
+
18W AC/DC-Converter 'MEDLINE' 4.6kV reg; V. In: 90-264; V. Out: 12; mA. Out: 1500
Search Keywords: 20001124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001124
-
Alias/AKA:RACM18-12SER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
51 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$45.18
5
$42.26
10
$41.00
30
$39.02
50
$38.10
100
$36.84
250 +
$35.18
Click for Quote
Log in
to unlock special pricing