- Home ›
- All Products›
- 20001069
Description
+
AC-DC Power Supply - 3W - 9VDC - 85 to 305VAC Input - PCB Module - EMC Class B
Search Keywords: 20001069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001069
-
Alias/AKA:RAC03-09SGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
500
Order Increment:
20
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
20
$24.69
100
$24.63
260
$24.57
500
$24.51
1,000
$12.52
1,500
$8.52
2,000 +
$8.35
Click for Quote
Log in
to unlock special pricing