- Home ›
- All Products›
- 20001062
Description
+
3W AC/DC-Converter 'POWERLINE' 3kV reg
Search Keywords: 20001062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001062
-
Alias/AKA:RAC03-05SGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$10.75
40
$10.45
60
$10.29
100
$9.96
260
$9.86
500
$9.70
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing