- Home ›
- All Products›
- 20001053
Description
+
2W AC/DC-Converter 'POWERLINE' 3kV reg
Search Keywords: 20001053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001053
-
Alias/AKA:RAC02-12SGA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$6.51
40
$6.42
60
$6.36
100
$6.29
260
$6.16
500
$6.07
1,000 +
$5.98
Click for Quote
Log in
to unlock special pricing