- Home ›
- All Products›
- 20001041
Description
+
Open Frame AC-DC Power Supply - 35W - 12VDC - 90 to 264VAC Input - EMC Class B
Search Keywords: 20001041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001041
-
Alias/AKA:RAC35-12SG/OF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
5