- Home ›
- All Products›
- 20001036
Description
+
Enclosed AC-DC Power Supply - 150W - 48VDC - 90 to 264VAC Input - EMC Class B
Search Keywords: 20001036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001036
-
Alias/AKA:RAC150-48SG/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$75.65
5
$67.51
10
$65.49
25
$60.11
50
$59.96
100
$58.51
250 +
$56.26
Click for Quote
Log in
to unlock special pricing