- Home ›
- All Products›
- 20001035
Description
+
Enclosed AC-DC Power Supply - 150W - 24VDC - 90 to 264VAC Input - EMC Class B
Search Keywords: 20001035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001035
-
Alias/AKA:RAC150-24SG/ENC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$71.40
5
$66.71
10
$64.69
25
$62.02
50
$60.00
100
$57.98
250 +
$55.58
Click for Quote
Log in
to unlock special pricing