- Home ›
- All Products›
- 20001011
Description
+
AC-DC Power Supply - 3W - 5VDC - 85 to 305VAC Input - PCB Module - 3kVAC/1min Isolation
Search Keywords: 20001011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20001011
-
Alias/AKA:RAC03-05SE/277/W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$16.96
5
$16.37
10
$15.98
30
$15.74
60
$15.40
120
$15.10
270 +
$14.90
Click for Quote
Log in
to unlock special pricing