- Home ›
- All Products›
- 20000959
Description
+
1.6 W 90 to 290 VAC Input IP20 LIGHTLINE DALI AC/DC Converter
Search Keywords: 20000959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000959
-
Alias/AKA:RELI-DA01/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$57.75
5
$51.53
10
$49.99
30
$47.85
50
$45.89
100
$44.67
250 +
$44.07
Click for Quote
Log in
to unlock special pricing