- Home ›
- All Products›
- 20000914
Description
+
AC-DC Power Supply - 4W - 15VDC - 80 to 305VAC Input - PCB Module - 3.75kVAC Isolation
Search Keywords: 20000914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000914
-
Alias/AKA:RAC04-15SC/277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
12
$20.60
36
$19.99
60
$19.14
108
$18.35
252
$17.86
504
$17.63
1,008 +
$17.17
Click for Quote
Log in
to unlock special pricing