- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 20000799
Description
+
AC-DC Power Supply - 3W - 12VDC - 80 to 264VAC Input - PCB Module - EMC Class B
Search Keywords: 20000799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000799
-
Alias/AKA:RAC03-12SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,078
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.01
10
$12.82
25
$12.57
50
$12.38
100
$12.19
250
$11.94
500 +
$11.75
Click for Quote
Log in
to unlock special pricing