- Home ›
- All Products›
- 20000790
Available Replacements
Older Equivalent
RECOM
20000790
AC/DC CONVERTER 12V 60W
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
AC/DC CONVERTER 12V 60W
Search Keywords: 20000790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:20000790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
What replaces 20000790?
The recommended replacement for 20000790 is RAC60-12SB from RECOM, available from OnlineComponents.com.
Is 20000790 RoHS compliant?
Yes, 20000790 is RoHS compliant.
What is the lead time for 20000790?
The standard lead time for 20000790 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
11/16/26