- Home ›
- All Products›
- 11002703
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP6 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 100/100
Search Keywords: 11002703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002703
-
Alias/AKA:RUM-3.30505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$15.41
30
$13.34
60
$12.96
120
$12.25
270
$12.22
510
$11.92
1,020 +
$11.76
Click for Quote
Log in
to unlock special pricing