- Home ›
- All Products›
- 11002702
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 100/100
Search Keywords: 11002702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002702
-
Alias/AKA:RU-3.30505/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.91
25
$15.33
50
$14.64
100
$14.01
250
$13.44
500
$13.08
1,000 +
$12.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments