- Home ›
- All Products›
- 11002576
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: (+/-) 15VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002576
-
Alias/AKA:REC10-1215DRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$47.72
5
$42.57
15
$41.30
30
$39.54
60
$37.90
105
$36.89
255 +
$36.41
Click for Quote
Log in
to unlock special pricing