- Home ›
- All Products›
- 11002570
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: (+/-) 5VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002570
-
Alias/AKA:REC10-1205DRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$46.78
5
$41.74
15
$40.49
30
$38.76
60
$37.16
105
$36.17
255 +
$35.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments