- Home ›
- All Products›
- 11002541
Description
+
Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 5VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002541
-
Alias/AKA:REC10-4805SRWZ/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$45.10
5
$42.21
15
$40.22
30
$38.96
60
$37.71
105
$36.70
255 +
$35.10
Click for Quote
Log in
to unlock special pricing