- Home ›
- All Products›
- 11002528
Description
+
Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: 3.3VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002528
-
Alias/AKA:REC10-483.3SRW/H3/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$48.64
5
$43.40
15
$42.10
30
$40.30
60
$38.64
105
$37.61
255 +
$37.12
Click for Quote
Log in
to unlock special pricing