- Home ›
- All Products›
- 11002514
Description
+
10W DC/DC-Converter 'ECONOLINE' SMD 2kV reg 2: 1; V. In: 9-18; V. Out: 3.3; mA. Out: 2000
Search Keywords: 11002514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002514
-
Alias/AKA:REC10-123.3SRWH2AMSMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$93.23
50
$49.36
75
$34.73
100 +
$34.04
Click for Quote
Log in
to unlock special pricing