- Home ›
- All Products›
- 11002496
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 18VDC - Output: 12VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: 11002496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002496
-
Alias/AKA:REC10-1212SRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$42.47
5
$37.89
15
$36.76
30
$35.70
60
$33.74
105
$32.84
255 +
$32.41
Click for Quote
Log in
to unlock special pricing