- Home ›
- All Products›
- 11002476
Description
+
Dual Regulated DC-DC Converter - 8W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: 11002476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002476
-
Alias/AKA:REC8-2415DRWZ/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$43.34
5
$38.68
15
$37.52
30
$35.91
60
$34.44
105
$33.52
255 +
$33.08
Click for Quote
Log in
to unlock special pricing