- Home ›
- All Products›
- 11002400
Description
+
Regulated DC-DC Converter - 8W - Input: 18 to 75VDC - Output: 3.3VDC - 2kVDC Isolation - Metal Case - SMD
Search Keywords: 11002400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002400
-
Alias/AKA:REC8-483.3SRWZ/H2/A/M/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$39.54
5
$37.01
15
$35.27
30
$34.18
60
$33.09
105
$32.21
255 +
$30.81
Click for Quote
Log in
to unlock special pricing