- Home ›
- All Products›
- 11002329
Description
+
Regulated DC-DC Converter - 8W - Input: 9 to 18VDC - Output: 3.3VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: 11002329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002329
-
Alias/AKA:REC8-123.3SRW/H2/A/M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$33.48
5
$31.32
15
$28.98
30
$28.14
60
$26.60
105
$26.54
255 +
$25.89
Click for Quote
Log in
to unlock special pricing