- Home ›
- All Products›
- 11002000
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 15VDC (+/-) 10% - Output: (+/-) 5VDC - 12 lead SMD - 3kV Isolation
Search Keywords: 11002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11002000
-
Alias/AKA:R2D12-1505/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$17.97
10
$17.14
33
$16.63
66
$16.14
132
$15.26
264
$14.85
528 +
$14.66
Click for Quote
Log in
to unlock special pricing