- Home ›
- All Products›
- 11001973
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 5VDC (+/-) 10% - Output: (+/-) 15VDC - 12 lead SMD - 3kV Isolation - Short Circuit Protection
Search Keywords: 11001973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001973
-
Alias/AKA:R2D12-0515/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$18.37
10
$17.52
33
$17.00
66
$16.27
132
$15.60
264
$15.19
528 +
$14.99
Click for Quote
Log in
to unlock special pricing