- Home ›
- All Products›
- 11001957
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 24VDC (+/-) 10% - Output: (+/-) 24VDC - 12 lead SMD - Short Circuit Protection
Search Keywords: 11001957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001957
-
Alias/AKA:R2D12-2424/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$20.03
10
$19.11
33
$18.54
66
$17.74
132
$17.01
264
$16.56
528 +
$16.34
Click for Quote
Log in
to unlock special pricing