- Home ›
- All Products›
- 11001916
Description
+
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 24VDC - 12 lead SMD
Search Keywords: 11001916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:11001916
-
Alias/AKA:R2D12-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.56
33
$14.34
66
$13.92
132
$13.16
264
$13.13
528
$12.81
1,023 +
$12.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments